LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT24CS32-STUM-T product image
  • AT24CS32-STUM-T thumbnail 1
  • AT24CS32-STUM-T thumbnail 2
  • AT24CS32-STUM-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT24CS32-STUM-TRoHS

Manufacturer
MPN
AT24CS32-STUM-T
LCSC Part #
C147891
Packaging
SOT-23-5
Customer #
Key Attributes
I²C-Compatible (2-wire) Serial EEPROM with a Unique, Factory Programmed 128-bit Serial Number
Datasheetpdf iconMICROCHIP AT24CS32-STUM-T
In-Stock: 351
351 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4404$ 1.44
10+$ 1.1786$ 11.79
30+$ 1.034$ 31.02
100+$ 0.8714$ 87.14
500+$ 0.7982$ 399.10
1,000+$ 0.7657$ 765.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOT-23-5
Memory Size32Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function;Page write protection function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The Atmel AT24CS32 provides 32,768 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 4,096 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT24CS32 is available in space-saving, 8-lead JEDEC SOIC, 8-lead TSSOP, 8-pad UDFN, and 5-lead SOT23 packages and is accessed via a 2-wire serial interface. Full operation is guaranteed from 1.7V to 5.5V VCC. The AT24CS32 provides the additional feature of a factory programmed, guaranteed unique 128-bit serial number, while maintaining all of the traditional features available in the 32-Kbit Serial EEPROM. The time consuming step of performing and ensuring true serialization of product on a manufacturing line can be removed from the production flow by employing the CS Series Serial EEPROM. The 128-bit serial number is programmed and permanently locked from future writing during the Atmel production process. Further, this 128-bit location does not consume any of the user read/write area of the 32-Kbit Serial EEPROM. The uniqueness of the serial number is guaranteed across the entire CS Series of Serial EEPROMs, regardless of the size of the memory array or the type of interface protocol. This means that as an application's needs for memory size or interface protocol evolve in future generations, any previously deployed serial number from any Atmel CS Series Serial EEPROM part will remain valid.

Features

AI Translation
  • Low-voltage Operation VCC = 1.7V to 5.5V
  • Internally Organized as 4,096x8 (32-Kbit)
  • I2C-compatible (2-wire) Serial Interface
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • 400kHz (1.7V) and 1MHz (2.5V, 5.0V) Compatibility
  • Write Protect Pin for Hardware Data Protection
  • 32-byte Page Write Mode
  • Partial Page Writes Allowed
  • Self-timed Write Cycle (5ms Max)
  • High-reliability Endurance: 1,000,000 Write Cycles
  • Data Retention: 100 Years
  • Green Package Options (Pb/Halide-free/RoHS Compliant)
  • 8-lead JEDEC SOIC, 8-lead TSSOP, 8-pad UDFN, and 5-lead SOT23
  • Die Sale Options: Wafer Form and Tape and Reel Available
  • 128-bit Unique Factory-programmed Serial Number
  • Permanently Locked, Read-only Value Stored in a Separate Memory Area
  • Guaranteed Unique Across Entire CS Series of Serial EEPROMs