LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1R10FMB14 product image
Images for reference only

VISHAY RLR07C1R10FMB14

Manufacturer
MPN
RLR07C1R10FMB14
LCSC Part #
C1477878
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 1.1Ω ±1% 0.25W Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C1R10FMB14
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.715$ 11.72
200+$ 4.5332$ 906.64
500+$ 4.3742$ 2187.10
1,000+$ 4.2955$ 4295.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance1.1Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C1R10FMBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 14.0626
RLR07C1R10FMRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2628
ERL071R1000FKEK500VISHAYThrough Hole,D2.3xL6.4mm0$ 12.2199