LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F449IPZR product image
  • MSP430F449IPZR thumbnail 1
  • MSP430F449IPZR thumbnail 2
  • MSP430F449IPZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430F449IPZRRoHS

Manufacturer
MPN
MSP430F449IPZR
LCSC Part #
C147778
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
Mixed Signal Microcontroller
Datasheetpdf iconTI MSP430F449IPZR
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.705$ 2.71
10+$ 2.2847$ 22.85
30+$ 2.0219$ 60.66
100+$ 1.6779$ 167.79
500+$ 1.5545$ 777.25
1,000+$ 1.5026$ 1502.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-100(14x14)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size60KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed8MHz
Oscillator TypeBuilt-in
Number of I/O48

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MSP430 family of ultralow power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The devices feature a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6 μs. The MSP430x43x(1) and the MSP430x44x(1) series are microcontroller configurations with two built-in 16-bit timers, a fast 12-bit A/D converter (not implemented on the MSP430F43x1 and MSP430F44x1 devices), one or two universal serial synchronous/asynchronous communication interfaces (USART), 48 I/O pins, and a liquid crystal driver (LCD) with up to 160 segments. Typical applications include sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system, or process this data and display it on a LCD panel. The timers make the configurations ideal for industrial control applications such as ripple counters, digital motor control, EE-meters, hand-held meters, etc. The hardware multiplier enhances the performance and offers a broad code and hardware-compatible family solution.

Features

AI Translation
  • Low Supply-Voltage Range, 1.8 V to 3.6 V
  • Ultralow-Power Consumption:
    • Active Mode: 280 μA at 1 MHz, 2.2 V
    • Standby Mode: 1.1 μA
    • Off Mode (RAM Retention): 0.1 μA
  • Five Power Saving Modes
  • Wake-Up From Standby Mode in Less Than 6 μs
  • 16-Bit RISC Architecture, 125-ns Instruction Cycle Time
  • 12-Bit A/D Converter With Internal Reference, Sample-and-Hold and Autoscan Feature
  • 16-Bit Timer_B With Three or Seven Capture/Compare-With-Shadow Registers
  • 16-Bit Timer_A With Three Capture/Compare Registers
  • On-Chip Comparator
  • Serial Communication Interface (USART), Select Asynchronous UART or Synchronous SPI by Software:
    • Two USARTs (USART0, USART1)
    • One USART (USART0)
  • Brownout Detector
  • Supply Voltage Supervisor/Monitor With Programmable Level Detection
  • Serial Onboard Programming, No External Programming Voltage Needed
  • Programmable Code Protection by Security Fuse
  • Integrated LCD Driver for up to 160 Segments
  • Bootstrap Loader

Applications

AI Translation
  • Sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system, or process this data and display it on a LCD panel
  • Industrial control applications such as ripple counters, digital motor control, EE-meters, hand-held meters