PANASONIC 2R5TPE470M7
| Manufacturer | |
| Mfr. Part # | 2R5TPE470M7 |
| LCSC Part # | C147773 |
| Package | - |
| Customer # | |
| Key Attributes | CAP TANT 470uF ±20% 2.5V |
| Description | 470uF ±20% 2.5V Tantalum Capacitors 7mΩ@100kHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,638
1,638
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8984 | $ 0.90 |
10+ | $ 0.7106 | $ 7.11 |
30+ | $ 0.6152 | $ 18.46 |
100+ | $ 0.5228 | $ 52.28 |
500+ | $ 0.4665 | $ 233.25 |
1,000+ | $ 0.4367 | $ 436.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$