PANASONIC 10TPE220ML
| Manufacturer | |
| Mfr. Part # | 10TPE220ML |
| LCSC Part # | C147767 |
| Package | - |
| Customer # | |
| Key Attributes | CAP TANT 220uF ±20% 10V |
| Description | 220uF ±20% 10V Tantalum Capacitors 25mΩ@100kHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
6,395 
6,395
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.892 | $ 0.89 |
10+ | $ 0.7043 | $ 7.04 |
30+ | $ 0.6113 | $ 18.34 |
100+ | $ 0.5182 | $ 51.82 |
500+ | $ 0.4621 | $ 231.05 |
1,000+ | $ 0.4332 | $ 433.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$