VISHAY RNX2002M00KNEL
| Manufacturer | |
| MPN | RNX2002M00KNEL |
| LCSC Part # | C1469805 |
| Packaging | Through Hole,D3.6xL51.8mm |
| Customer # | |
| Key Attributes | RES 2MΩ ±10% 5W Through Hole,D3.6xL51.8mm |
| Datasheet | VISHAY RNX2002M00KNEL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL51.8mm | |
| Resistance | 2MΩ | |
| Power(Watts) | 5W | |
| Voltage Rating | 8kV | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL51.8mm | |
| Resistance | 2MΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 8kV | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.1142 | $ 27.11 |
| 200+ | $ 10.4941 | $ 2098.82 |
| 500+ | $ 10.1252 | $ 5062.60 |
| 1,000+ | $ 9.9431 | $ 9943.10 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL51.8mm | |
| Resistance | 2MΩ | |
| Power(Watts) | 5W | |
| Voltage Rating | 8kV | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL51.8mm | |
| Resistance | 2MΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 8kV | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

