LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C6202GMB14 product image
Images for reference only

VISHAY RLR32C6202GMB14

Manufacturer
MPN
RLR32C6202GMB14
LCSC Part #
C1468476
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 62kΩ ±2% 1W Through Hole,D4.8xL14.3mm
DatasheetVISHAY RLR32C6202GMB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4569$ 9.46
200+$ 3.6596$ 731.92
500+$ 3.5315$ 1765.75
1,000+$ 3.4682$ 3468.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance62kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR32C6202GRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.4569
RLR32C6202GRBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.36
RLR32C6202GPBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.36
RLR32C6202GMBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.36
RLR32C6202GMRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.4806
RLR32C6202GRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.1582
RLR32C6202GPRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.1582
RLR32C6202GMRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.1582
RLR32C6202GMRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C6202GPRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C6202GMRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C6202GPB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.8644
RLR32C6202GPRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C6202GMRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C6202GRRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C6202GPRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C6202GRRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C6202GRRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C6202GPRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C6202GRRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157