LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80SR150FMB12 product image
Images for reference only

VISHAY RWR80SR150FMB12

Manufacturer
MPN
RWR80SR150FMB12
LCSC Part #
C1468045
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 150mΩ ±1% 2W Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY RWR80SR150FMB12
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4415$ 9.44
200+$ 3.655$ 731.00
500+$ 3.5253$ 1762.65
1,000+$ 3.4621$ 3462.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance150mΩ
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±650ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80SR150FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 9.4415
RWR80SR150FMBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 11.3291
RWR80NR150FMB12VISHAYThrough Hole,D2.4xL10.3mm0$ 14.8112
RWR80NR150FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 14.8112
RWR80SR150FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 15.2819
RWR80NR150FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 20.2627
RWR80SR150FRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 7.8378
RWR80SR150FRS70VISHAYThrough Hole,D2.4xL10.3mm0$ 7.8378
RWR80SR150FMRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 9.8844
RWR80SR150FRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 9.8844
RWR80SR150FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 10.9865
RWR80NR150FSS70VISHAYThrough Hole,D2.4xL10.3mm0$ 17.4953
RWR80NR150FRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 15.7419
RWR80NR150FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 22.0917
RWR80NR150FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 17.4953
RWR80NR150FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 25.4886
RWR80SR150FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 14.347
RWR80SR150FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 11.8188
RWR80SR150FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 13.4986
RWR80NR150FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 18.1632