LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NSI50350ADT4G product image
  • NSI50350ADT4G thumbnail 1
  • NSI50350ADT4G thumbnail 2
  • NSI50350ADT4G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NSI50350ADT4GRoHS

Manufacturer
MPN
NSI50350ADT4G
LCSC Part #
C146728
Packaging
TO-252-3(DPAK)
Customer #
Key Attributes
PWM 350mA 1 TO-252-3(DPAK) Current Regulation/Management RoHS
Datasheetpdf icononsemi NSI50350ADT4G
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.804$ 1.80
10+$ 1.5278$ 15.28
30+$ 1.3558$ 40.67
100+$ 1.179$ 117.90
500+$ 1.0985$ 549.25
1,000+$ 1.0638$ 1063.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
Manufactureronsemi
PackagingTO-252-3(DPAK)
Output Voltage-
FeaturesOver-Temperature Protection (OTP);High voltage fast start
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Current350mA
Number of Channels1
Input Voltage (Vin)50V
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost−effective solution for regulating current in LEDs. The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 20% of regulation with only 0.5 V Vak. It requires no external components allowing it to be designed as a high or low−side regulator. The high anode-cathode voltage rating withstands surges common in Automotive, Industrial and Commercial Signage applications. The CCR comes in thermally robust packages and is qualified to AEC-Q101 standard and UL94−V0 Certified.

Features

AI Translation
  • Robust Power Package: 11 W
  • Wide Operating Voltage Range
  • Immediate Turn-On
  • Voltage Surge Suppressing − Protecting LEDs
  • UL94−V0 Certified
  • SBT (Self−Biased Transistor) Technology
  • Negative Temperature Coefficient
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Automobile: Chevron Side Mirror Markers, Cluster, Display & Instrument Backlighting, CHMSL, Map Light
  • AC Lighting Panels, Display Signage, Decorative Lighting, Channel Lettering