onsemi MJE15031G
| Manufacturer | |
| MPN | MJE15031G |
| LCSC Part # | C146722 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | TRANS PNP 150V 8A TO-220 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 20 | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 50W | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 20 | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 50W | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These devices are designed for use as high−frequency drivers in audio amplifiers.
Features
AI Translation
- High Current Gain − Bandwidth Product
- TO−220 Compact Package
- These Devices are Pb−Free and are RoHS Compliant
In-Stock: 1,603
1,603 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5728 | $ 1.57 |
| 10+ | $ 1.3331 | $ 13.33 |
| 50+ | $ 1.2003 | $ 60.02 |
| 100+ | $ 1.0512 | $ 105.12 |
| 500+ | $ 0.9865 | $ 493.25 |
| 1,000+ | $ 0.9557 | $ 955.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 20 | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 50W | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 20 | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 50W | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These devices are designed for use as high−frequency drivers in audio amplifiers.
Features
AI Translation
- High Current Gain − Bandwidth Product
- TO−220 Compact Package
- These Devices are Pb−Free and are RoHS Compliant
C146722 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



