LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S3R65FSBSL product image
Images for reference only

VISHAY RWR81S3R65FSBSL

Manufacturer
MPN
RWR81S3R65FSBSL
LCSC Part #
C1467152
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 3.65Ω ±1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S3R65FSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1065$ 9.11
200+$ 3.5253$ 705.06
500+$ 3.4003$ 1700.15
1,000+$ 3.3401$ 3340.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance3.65Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S3R65FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.1647
RWR81S3R65FMB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.1647
RWR81S3R65FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.347
RWR81S3R65FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 3.5189
RWR81N3R65FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 8.6651
RWR81N3R65FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 11.8786
RWR81N3R65FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 10.4308
RWR81N3R65FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 14.2432
RWR81S3R65FRS73VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81S3R65FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81S3R65FRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81N3R65FRS73VISHAYThrough Hole,D2.2xL6.4mm0$ 7.2405
RWR81S3R65FRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 5.7001
RWR81S3R65FMRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 5.7001
RWR81N3R65FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 10.0696
RWR81N3R65FRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1003
RWR81S3R65FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 8.251
RWR81N3R65FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 13.1987
RWR81N3R65FRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 7.5198
RWR81N3R65FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 10.4568