LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NSR05F40NXT5G product image
  • NSR05F40NXT5G thumbnail 1
  • NSR05F40NXT5G thumbnail 2
  • NSR05F40NXT5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NSR05F40NXT5GRoHS

Manufacturer
MPN
NSR05F40NXT5G
LCSC Part #
C146713
Packaging
0402
Customer #
Key Attributes
DIODE SCHOTTKY 40V 0402
Datasheetpdf icononsemi NSR05F40NXT5G
In-Stock: 11,735
11,735 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1992$ 1.00
50+$ 0.1577$ 7.89
150+$ 0.1398$ 20.97
500+$ 0.1176$ 58.80
2,500+$ 0.0951$ 237.75
5,000+$ 0.0892$ 446.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
Packaging0402
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)460mV@500mA
Reverse Leakage Current (Ir)75uA@40V
Non-Repetitive Peak Forward Surge Current10A
Current - Rectified500mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

These Schottky barrier diodes are optimized for low forward voltage drop and low leakage current and are offered in a Chip Scale Package (CSP) to reduce board space. The low thermal resistance enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.

Features

AI Translation
  • Low Forward Voltage Drop - 420 mV @ 500 mA
  • Low Reverse Current - 15 μA @ 10 V VR
  • 500 mA of Continuous Forward Current
  • ESD Rating - Human Body Model: Class 3B - Machine Model: Class C
  • High Switching Speed
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
  • These Devices are Pb- Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • LCD and Keypad Backlighting
  • Camera Photo Flash
  • Buck and Boost dc- dc Converters
  • Reverse Voltage and Current Protection
  • Clamping and Protection