onsemi NTTFS5C454NLTAG
| Manufacturer | |
| Mfr. Part # | NTTFS5C454NLTAG |
| LCSC Part # | C146707 |
| Package | WDFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 85A WDFN-8(3.3x3.3) |
| Description | N-Channel 40V 85A 55W Surface Mount WDFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | WDFN-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
3,504
3,504
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5985 | $ 0.60 |
10+ | $ 0.482 | $ 4.82 |
30+ | $ 0.423 | $ 12.69 |
100+ | $ 0.3464 | $ 34.64 |
500+ | $ 0.3112 | $ 155.60 |
1,500+ | $ 0.2937 | $ 440.55 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$