LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

UTC UZ1084L-33-TQ2-R

Produttore
UTCAsian Brands
Cod. Prod.
UZ1084L-33-TQ2-R
Cod. LCSC
C146670
Imballo
TO-263-2
Numero Cliente
Attr. chiave
5A Adjustable/Fixed Low Dropout Linear Regulator
Scheda TecnicaUTC UZ1084L-33-TQ2-R
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreUTC
ImballoTO-263-2
Output Voltage3.3V
Number of Outputs1
Operating Temperature0℃~+125℃
Supply Current (Iq)13mA
Output ConfigurationPositive
Output Current5A
Operating Voltage5.25V
FeaturesThermal shutdown;Over Current Protection
Output TypeFixed

Descrizione

Traduzione AI

The UTC UZ1084-ADJ/Fixed voltages are low dropout three-terminal regulators with 5A output current capability. These devices have been optimized for low voltage applications including VTT bus termination, where transient response and minimum input voltage are critical. On-chip thermal limiting provides protection against any combination of overload and ambient temperature that would create excessive junction temperatures.

Caratteristiche

Traduzione AI
  • Fast transient response
  • Low dropout Voltage at up to 5A
  • Load regulation: 0.5% typical
  • On-chip thermal limiting

Applicazioni

Traduzione AI
  • Desktop PCs, RISC and embedded processors’ supply
  • SSTL logic reference bus supply
  • Low voltage VCC logic supply
  • Battery-powered circuitry
  • Post regulator for switching supply
  • Cable and ADSL modems’ DSP core supply
  • Set Top Boxes and Web Boxes modules’ supply