UTC 2SB772SG-P-AB3-R
| Manufacturer | UTCAsian Brands |
| MPN | 2SB772SG-P-AB3-R |
| LCSC Part # | C146664 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 30V 3A SOT-89 |
| Datasheet | UTC 2SB772SG-P-AB3-R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | SOT-89 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 160 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | SOT-89 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 160 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UTC 2SB772S is a medium power low voltage transistor, designed for audio power amplifier, DC-DC converter and voltage regulator.
Features
AI Translation
- High current output up to 3A
- Low saturation voltage
- Complement to 2SD882S
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,100
2,100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0907 | $ 0.45 |
| 50+ | $ 0.0717 | $ 3.59 |
| 150+ | $ 0.0623 | $ 9.35 |
| 500+ | $ 0.0552 | $ 27.60 |
| 2,500+ | $ 0.0464 | $ 116.00 |
| 4,000+ | $ 0.0436 | $ 174.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | SOT-89 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 160 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | SOT-89 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 80MHz | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 160 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UTC 2SB772S is a medium power low voltage transistor, designed for audio power amplifier, DC-DC converter and voltage regulator.
Features
AI Translation
- High current output up to 3A
- Low saturation voltage
- Complement to 2SD882S
C146664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



