VISHAY RWR74S3480FSBSL
| Manufacturer | |
| MPN | RWR74S3480FSBSL |
| LCSC Part # | C1466464 |
| Packaging | Through Hole,D7.9xL22.2mm |
| Customer # | |
| Key Attributes | RES 348Ω ±1% 5W Through Hole,D7.9xL22.2mm |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 348Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 348Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.909 | $ 8.91 |
| 200+ | $ 3.4482 | $ 689.64 |
| 500+ | $ 3.3262 | $ 1663.10 |
| 1,000+ | $ 3.2676 | $ 3267.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 348Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 348Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR74S3480FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 5.9594 | ||
| RWR74S3480FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 7.1587 | ||
| RWR74S3480FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 8.3271 | ||
| RWR74N3480FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 11.6394 | ||
| RWR74N3480FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 13.9129 | ||
| RWR74N3480FSRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 12.354 | ||
| RWR74S3480FSRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 8.0705 | ||
| RWR74S3480FRRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 5.7675 | ||
| RWR84S3480FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 14.0178 | ||
| RWR84S3480FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 19.3366 | ||
| RWR84S3480FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 16.6772 | ||
| RWR84N3480FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 30.1733 | ||
| RWR84S3480FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 23.3188 | ||
| RWR84S3480FRRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 15.0118 | ||
| RWR84N3480FSRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 33.4887 | ||
| RWR84S3480FSRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 20.9897 | ||
| RWR84N3480FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 36.5315 | ||
| RWR84S3480FRS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 12.9263 |

