Ckmtw B-3000R12P-0110
| Manufacturer | CkmtwAsian Brands |
| MPN | B-3000R12P-0110 |
| LCSC Part # | C146621 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH R/A 12POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x6P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 6 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 220 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,015
1,015 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3411 | $ 1.71 |
| 50+ | $ 0.2713 | $ 13.57 |
| 220+ | $ 0.2414 | $ 53.11 |
| 440+ | $ 0.2041 | $ 89.80 |
| 2,420+ | $ 0.1875 | $ 453.75 |
| 5,060+ | $ 0.1775 | $ 898.15 |
Standard Packaging220/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x6P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 6 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 220 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



