LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR78S2001FMBSL product image
Images for reference only

VISHAY RWR78S2001FMBSL

Manufacturer
MPN
RWR78S2001FMBSL
LCSC Part #
C1465677
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 2kΩ ±1% 10W Through Hole,D9.5xL45.2mm
DatasheetVISHAY RWR78S2001FMBSL
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9196$ 7.92
200+$ 3.0654$ 613.08
500+$ 2.9573$ 1478.65
1,000+$ 2.9049$ 2904.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance2kΩ
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR78S2001FRB12VISHAYThrough Hole,D9.5xL45.2mm0$ 7.4149
RWR78S2001FSB12VISHAYThrough Hole,D9.5xL45.2mm0$ 9.213
RWR78S2001FRRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 6.9086
RWR78S2001FRS73VISHAYThrough Hole,D9.5xL45.2mm0$ 5.9742
RWR78S2001FRBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 8.2602
RWR78S2001FMRSLVISHAYThrough Hole,D9.5xL45.2mm0$ 7.2102
RWR78S2001FMB12VISHAYThrough Hole,D9.5xL45.2mm0$ 7.7234
UB15-2KF1RiedonThrough Hole,D9.5xL45.2mm0$ 1.9211
RS0102K000FE73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.5689
RS0102K000FS73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.7363