VISHAY SI7116DN-T1-E3
| Manufacturer | |
| MPN | SI7116DN-T1-E3 |
| LCSC Part # | C146434 |
| Packaging | PowerPAK1212-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 16.4A PowerPAK1212-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 16.4A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 23nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 16.4A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 23nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
N-Channel 40V (D-S) Fast Switching MOSFET
Features
AI Translation
- Halogen-free Option Available
- TrenchFET Power MOSFET
- New Low Thermal Resistance PowerPAK Package with Low 1.07 mm Profile
- PWM Optimized
- 100 % Rg Tested
Applications
AI Translation
- Synchronous Rectification
- Intermediate Switch Synchronous Buck
In-Stock: 71
71 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6545 | $ 2.65 |
| 10+ | $ 2.5911 | $ 25.91 |
| 30+ | $ 2.5504 | $ 76.51 |
| 100+ | $ 2.5081 | $ 250.81 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 16.4A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 23nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 16.4A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 10mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 23nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
N-Channel 40V (D-S) Fast Switching MOSFET
Features
AI Translation
- Halogen-free Option Available
- TrenchFET Power MOSFET
- New Low Thermal Resistance PowerPAK Package with Low 1.07 mm Profile
- PWM Optimized
- 100 % Rg Tested
Applications
AI Translation
- Synchronous Rectification
- Intermediate Switch Synchronous Buck
C146434 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



