ALLEGRO A3901SEJTR-T
| Manufacturer | |
| MPN | A3901SEJTR-T |
| LCSC Part # | C146403 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Dual Full Bridge Low Voltage Motor Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ALLEGRO | |
| Packaging | DFN-10-EP(3x3) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Over temperature protection;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Operating temperature | -20℃~+85℃ | |
| Step Resolution | 1;2 | |
| Output Current | 400mA | |
| Control Voltage | 2.5V~5.5V | |
| RDS(on) | 500mΩ | |
| Interface | - | |
| Motor Drive Voltage(Vm) | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The A3901 is a dual full-bridge motor driver, designed for low voltage portable applications involving bipolar stepper or brush DC motors. The outputs have been optimized for low voltage drop, with currents up to ±400 mA (±800 mA with outputs paralleled) and an operating voltage range of 2.5 to 5.5 V. The four inputs (IN1 to IN4) can control a bipolar stepper motor in full- or half-step mode, or DC motors in forward, reverse, or brake mode. The inputs can be PWMed for current or speed control at frequencies up to 250 kHz. Internal protection circuitry includes thermal shut down (TSD) and crossover (shoot-through) protection. The A3901 is supplied in a 3 mm x 3 mm x 0.75 mm nominal height, 10-lead DFN package, with exposed thermal pad (package “EJ”). This small footprint package is lead (Pb) free, with 100% matte tin leadframe plating.
Features
- Low RDS(on) outputs
- Full- and half-stepping capability
- Small package
- Forward, reverse, and brake modes for DC motors
- Sleep mode with zero current drain
- PWM control up to 250 kHz
- Crossover-current protection
- Thermal shutdown (TSD)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9948 | $ 0.99 |
| 10+ | $ 0.806 | $ 8.06 |
| 30+ | $ 0.7099 | $ 21.30 |
| 100+ | $ 0.5634 | $ 56.34 |
| 500+ | $ 0.5064 | $ 253.20 |
| 1,500+ | $ 0.4787 | $ 718.05 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ALLEGRO | |
| Packaging | DFN-10-EP(3x3) | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Over temperature protection;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Operating temperature | -20℃~+85℃ | |
| Step Resolution | 1;2 | |
| Output Current | 400mA | |
| Control Voltage | 2.5V~5.5V | |
| RDS(on) | 500mΩ | |
| Interface | - | |
| Motor Drive Voltage(Vm) | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The A3901 is a dual full-bridge motor driver, designed for low voltage portable applications involving bipolar stepper or brush DC motors. The outputs have been optimized for low voltage drop, with currents up to ±400 mA (±800 mA with outputs paralleled) and an operating voltage range of 2.5 to 5.5 V. The four inputs (IN1 to IN4) can control a bipolar stepper motor in full- or half-step mode, or DC motors in forward, reverse, or brake mode. The inputs can be PWMed for current or speed control at frequencies up to 250 kHz. Internal protection circuitry includes thermal shut down (TSD) and crossover (shoot-through) protection. The A3901 is supplied in a 3 mm x 3 mm x 0.75 mm nominal height, 10-lead DFN package, with exposed thermal pad (package “EJ”). This small footprint package is lead (Pb) free, with 100% matte tin leadframe plating.
Features
- Low RDS(on) outputs
- Full- and half-stepping capability
- Small package
- Forward, reverse, and brake modes for DC motors
- Sleep mode with zero current drain
- PWM control up to 250 kHz
- Crossover-current protection
- Thermal shutdown (TSD)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



