LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S9R00FSB12 product image
Images for reference only

VISHAY RWR80S9R00FSB12

Manufacturer
MPN
RWR80S9R00FSB12
LCSC Part #
C1463809
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 9Ω ±1% 2W Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY RWR80S9R00FSB12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3765$ 8.38
200+$ 3.2413$ 648.26
500+$ 3.1287$ 1564.35
1,000+$ 3.0716$ 3071.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃