TOSHIBA TC7S08FU,LF
| Manufacturer | |
| Mfr. Part # | TC7S08FU,LF |
| LCSC Part # | C146362 |
| Package | SSOP-5-1.3mm |
| Customer # | |
| Key Attributes | 2-Input AND Gate |
| Description | 1uA 2V~6V 2 AND Gate SSOP-5-1.3mm Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-5-1.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,120 
3,120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1056 | $ 0.53 |
50+ | $ 0.0852 | $ 4.26 |
150+ | $ 0.075 | $ 11.25 |
500+ | $ 0.0673 | $ 33.65 |
3,000+ | $ 0.0577 | $ 173.10 |
6,000+ | $ 0.0546 | $ 327.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$