TOSHIBA 74VHC4052AFT
| Manufacturer | |
| MPN | 74VHC4052AFT |
| LCSC Part # | C146311 |
| Packaging | TSSOP-16-175mil |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits Analog Multiplexer/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-16-175mil | |
| Features | Fault protection;Power-off isolation | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 24Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 2V~5.5V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74VHC4051AFT: 8-Channel Analog Multiplexer/Demultiplexer 74VHC4052AFT: Dual 4-Channel Analog Multiplexer/Demultiplexer 74VHC4053AFT: Triple 2-Channel Analog Multiplexer/Demultiplexer
The 74VHC4051AFT, 74VHC4052AFT and 74VHC4053AFT are high-speed, low-voltage drive analog multiplexer/demultiplexers using silicon gate CMOS technology. In 3 V and 5V systems these can achieve highspeed operation with the low power dissipation that is a feature of CMOS.
The 74VHC4051AFT, 74VHC4052AFT and 74VHC4053AFT offer analog/digital signal selection as well as mixed signals. The 74VHC4051AFT has an 8-channel configuration, the 74VHC4052AFT has an 4-channel ×2 configuration, and the 74VHC4053AFT has a 2-channel ×3 configuration.
The switches for each channel are turned ON by the control pin digital signals.
All control inputs are equipped with a newly developed input protection circuit that avoids the need for a diode on the plus side (forward side from the input to the VCC). As a result, for example, 5.5 V signals can be permitted on the inputs even when the power supply voltage to the circuits is off. As a result of this input power protection, the 74VHC4051AFT, 74VHC4052AFT and 74VHC4053AFT can be used in a variety of applications, including in the system which has two power supplies, and in battery backup circuits.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 °C
- Low ON-resistance: RON = 45 Ω (typ.) (VCC = 3.0 V), RON = 24 Ω (typ.) (VCC = 4.5 V)
- Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 °C)
- High noise immunity: VIL = 0.8 V (max) VCC = 3.0 V, VIH = 2.0 V (min) VCC = 3.0 V
- Power down protection is provided on all control inputs.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3762 | $ 1.88 |
| 50+ | $ 0.2945 | $ 14.73 |
| 150+ | $ 0.2596 | $ 38.94 |
| 500+ | $ 0.2159 | $ 107.95 |
| 2,500+ | $ 0.1965 | $ 491.25 |
| 5,000+ | $ 0.1848 | $ 924.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP-16-175mil | |
| Features | Fault protection;Power-off isolation | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 24Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 2V~5.5V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74VHC4051AFT: 8-Channel Analog Multiplexer/Demultiplexer 74VHC4052AFT: Dual 4-Channel Analog Multiplexer/Demultiplexer 74VHC4053AFT: Triple 2-Channel Analog Multiplexer/Demultiplexer
The 74VHC4051AFT, 74VHC4052AFT and 74VHC4053AFT are high-speed, low-voltage drive analog multiplexer/demultiplexers using silicon gate CMOS technology. In 3 V and 5V systems these can achieve highspeed operation with the low power dissipation that is a feature of CMOS.
The 74VHC4051AFT, 74VHC4052AFT and 74VHC4053AFT offer analog/digital signal selection as well as mixed signals. The 74VHC4051AFT has an 8-channel configuration, the 74VHC4052AFT has an 4-channel ×2 configuration, and the 74VHC4053AFT has a 2-channel ×3 configuration.
The switches for each channel are turned ON by the control pin digital signals.
All control inputs are equipped with a newly developed input protection circuit that avoids the need for a diode on the plus side (forward side from the input to the VCC). As a result, for example, 5.5 V signals can be permitted on the inputs even when the power supply voltage to the circuits is off. As a result of this input power protection, the 74VHC4051AFT, 74VHC4052AFT and 74VHC4053AFT can be used in a variety of applications, including in the system which has two power supplies, and in battery backup circuits.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: Topr = -40 to 125 °C
- Low ON-resistance: RON = 45 Ω (typ.) (VCC = 3.0 V), RON = 24 Ω (typ.) (VCC = 4.5 V)
- Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 °C)
- High noise immunity: VIL = 0.8 V (max) VCC = 3.0 V, VIH = 2.0 V (min) VCC = 3.0 V
- Power down protection is provided on all control inputs.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



