TOSHIBA TPN11006NL,LQ
| Manufacturer | |
| Mfr. Part # | TPN11006NL,LQ |
| LCSC Part # | C146304 |
| Package | TSDSON-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 37A TSDSON-8(3.3x3.3) |
| Description | N-Channel 60V 37A 30W Surface Mount TSDSON-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | TSDSON-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,281
2,281
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7713 | $ 0.77 |
10+ | $ 0.6193 | $ 6.19 |
30+ | $ 0.5441 | $ 16.32 |
100+ | $ 0.4705 | $ 47.05 |
500+ | $ 0.4257 | $ 212.85 |
1,000+ | $ 0.4017 | $ 401.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$