VISHAY VS-10MQ060NTRPBF
| Manufacturer | |
| Mfr. Part # | VS-10MQ060NTRPBF |
| LCSC Part # | C146281 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMA(DO-214AC) |
| Description | Diode 1 Independent 60V 1A Surface Mount SMA(DO-214AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
In-Stock:
20,530 
20,530
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0941 | $ 0.47 |
50+ | $ 0.0761 | $ 3.81 |
150+ | $ 0.0671 | $ 10.07 |
500+ | $ 0.0604 | $ 30.20 |
2,500+ | $ 0.0482 | $ 120.50 |
7,500+ | $ 0.0455 | $ 341.25 |
Standard Packaging 7500/Full
Reel | ||
Better price for more quantity?
$