LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S5090FSB12 product image
Images for reference only

VISHAY RWR81S5090FSB12

Manufacturer
MPN
RWR81S5090FSB12
LCSC Part #
C1462365
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 509Ω ±1% 1W Through Hole,D2.2xL6.4mm
DatasheetVISHAY RWR81S5090FSB12
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.4644$ 8.46
200+$ 3.2753$ 655.06
500+$ 3.1611$ 1580.55
1,000+$ 3.104$ 3104.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance509Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S5090FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1065
RWR81S5090FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.9443