VISHAY RNC55H11R8BSBSL
| Manufacturer | |
| MPN | RNC55H11R8BSBSL |
| LCSC Part # | C1461870 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 11.8Ω ±0.1% 0.125W Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNC55H11R8BSBSL |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 11.8Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 11.8Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1278 | $ 7.13 |
| 200+ | $ 2.7582 | $ 551.64 |
| 500+ | $ 2.6625 | $ 1331.25 |
| 1,000+ | $ 2.6131 | $ 2613.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 11.8Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 11.8Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H11R8BRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.4764 | ||
| RNC55H11R8BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.4764 | ||
| RNC55H11R8BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.9952 | ||
| RNC55H11R8BSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.0855 | ||
| RNC55H11R8BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.0855 | ||
| RNC55H11R8BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.1809 | ||
| ERC5511R800BHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.7184 | ||
| ERC5511R800BHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.1285 | ||
| RNC55H11R8BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.0855 |

