VISHAY RWR81S71R5FSB12
| Manufacturer | |
| MPN | RWR81S71R5FSB12 |
| LCSC Part # | C1461720 |
| Packaging | Through Hole,D2.2xL6.4mm |
| Customer # | |
| Key Attributes | RES 71.5Ω ±1% 1W Through Hole,D2.2xL6.4mm |
| Datasheet | VISHAY RWR81S71R5FSB12 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 71.5Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 71.5Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4644 | $ 8.46 |
| 200+ | $ 3.2753 | $ 655.06 |
| 500+ | $ 3.1611 | $ 1580.55 |
| 1,000+ | $ 3.104 | $ 3104.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 71.5Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 71.5Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RWR81S71R5FPBSL | VISHAY | Direct | Through Hole,D2.2xL6.4mm | 0 | $ 7.347 | ||
| RWR81S71R5FRB12 | VISHAY | Direct | Through Hole,D2.2xL6.4mm | 0 | $ 6.4216 | ||
| RWR81S71R5FMB12 | VISHAY | Direct | Through Hole,D2.2xL6.4mm | 0 | $ 6.4216 | ||
| RWR81S71R5FMBSL | VISHAY | Similar | Through Hole,D2.2xL6.4mm | 0 | $ 7.347 | ||
| RWR81S71R5FRBSL | VISHAY | Similar | Through Hole,D2.2xL6.4mm | 0 | $ 7.347 |
5 more alternative parts.View all substitutes

