LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) 1.5-T product image
  • 1.5-T thumbnail 1
  • 1.5-T thumbnail 2
  • 1.5-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) 1.5-TRoHS

Manufacturer
MPN
1.5-T
LCSC Part #
C146020
Packaging
-
Customer #
Key Attributes
CONN TERM 22~28AWG CRIMP TIN
Datasheetpdf iconBOOMELE(Boom Precision Elec) 1.5-T
Custom CablesMOQ 1pc
In-Stock: 12,500
12,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0052$ 0.52
1,000+$ 0.0041$ 4.10
3,000+$ 0.0035$ 10.50
12,000+$ 0.003$ 36.00
48,000+$ 0.0027$ 129.60
96,000+$ 0.0025$ 240.00
Standard Packaging12000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerBOOMELE(Boom Precision Elec)
Packaging-
Wire Gauge - mm20.08~0.3
Wire Gauge - AWG22~28
Contact PlatingTin
Contact MaterialPhosphor bronze
Reference SeriesZH
Insulation OD1.2mm~1.9mm

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging12000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.