TDK ACM9070-701-2PL-TL01
| Manufacturer | |
| Mfr. Part # | ACM9070-701-2PL-TL01 |
| LCSC Part # | C14594 |
| Package | SMD-4P,9x7mm |
| Customer # | |
| Key Attributes | CMC 5A 2LN 700Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount 9x7mm 700Ω@100MHz 5A DCR 10mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Package | SMD-4P,9x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
2,301 
2,301
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0763 | $ 1.08 |
10+ | $ 0.8932 | $ 8.93 |
30+ | $ 0.7938 | $ 23.81 |
100+ | $ 0.6818 | $ 68.18 |
500+ | $ 0.6313 | $ 315.65 |
800+ | $ 0.6076 | $ 486.08 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$