LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y005890R0000B29L product image
Images for reference only

VISHAY Y005890R0000B29L

Manufacturer
MPN
Y005890R0000B29L
LCSC Part #
C1459343
Packaging
Through Hole,D6.6xL12.7mm
Customer #
Key Attributes
RES 90Ω ±0.1% 0.3W Through Hole,D6.6xL12.7mm
DatasheetVISHAY Y005890R0000B29L
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1388$ 8.14
200+$ 3.1503$ 630.06
500+$ 3.0391$ 1519.55
1,000+$ 2.9851$ 2985.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.6xL12.7mm
Resistance90Ω
Power(Watts)300mW
Temperature Coefficient±8ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y005890R0000B2LVISHAYThrough Hole,D6.6xL12.7mm0$ 8.1388