Images are for reference only
EDA Models

VISHAY LTO030F5R000JTE3

Manufacturer
Mfr. Part #
LTO030F5R000JTE3
LCSC Part #
C1458739
Package
TO-220
Customer #
Key Attributes
RES 5Ω ±5% 30W TO-220
Description
Thick Film Resistor 5Ω 30W ±150ppm/℃ ±5% TO-220 Through Hole Resistors RoHS
Datasheet pdf icon VISHAY LTO030F5R000JTE3

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer VISHAY
Package TO-220
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon VISHAY LTO030F5R000JTE3
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 50
Sales Unit Piece
In-Stock: 20
20 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 6.4726 $ 6.47
10+
$ 6.3071 $ 63.07
30+
$ 6.1972 $ 185.92
100+
$ 6.0873 $ 608.73
Standard Packaging 50/Full Tube
Better price for more quantity?
$