Korean Hroparts Elec K3-2276S
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K3-2276S |
| LCSC Part # | C145842 |
| Packaging | SMD,7.6x5.6mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,7.6x5.6mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 50mA | |
| Circuit | DPDT | |
| Switch Height | 2mm | |
| Length | 7.6mm | |
| Voltage Rating | 12V | |
| Width | 5.55mm | |
| Actuator Color | Black | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 945
945 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2479 | $ 1.24 |
| 50+ | $ 0.1946 | $ 9.73 |
| 150+ | $ 0.1718 | $ 25.77 |
| 1,000+ | $ 0.1434 | $ 143.40 |
| 2,000+ | $ 0.1307 | $ 261.40 |
| 5,000+ | $ 0.1231 | $ 615.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD,7.6x5.6mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 50mA | |
| Circuit | DPDT | |
| Switch Height | 2mm | |
| Length | 7.6mm | |
| Voltage Rating | 12V | |
| Width | 5.55mm | |
| Actuator Color | Black | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



