Korean Hroparts Elec K3-2346D-K1
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K3-2346D-K1 |
| LCSC Part # | C145839 |
| Packaging | Through Hole,13x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DP3T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,13x3.5mm | |
| Mounting Type | - | |
| Current Rating | 300mA | |
| Circuit | Double pole triple throw | |
| Switch Height | 3.5mm | |
| Length | 13mm | |
| Voltage Rating | 6V | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 195
195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.175 | $ 0.88 |
| 50+ | $ 0.1379 | $ 6.90 |
| 150+ | $ 0.122 | $ 18.30 |
| 1,000+ | $ 0.1001 | $ 100.10 |
| 2,000+ | $ 0.0912 | $ 182.40 |
| 5,000+ | $ 0.0859 | $ 429.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,13x3.5mm | |
| Mounting Type | - | |
| Current Rating | 300mA | |
| Circuit | Double pole triple throw | |
| Switch Height | 3.5mm | |
| Length | 13mm | |
| Voltage Rating | 6V | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



