MICROCHIP TC1413NEOA
| Manufacturer | |
| MPN | TC1413NEOA |
| LCSC Part # | C145742 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3A High-Speed MOSFET Drivers |
| Datasheet | MICROCHIP TC1413NEOA |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 500uA | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~16V | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Features | - | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 500uA | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Features | - | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
Introduction
The TC1413/TC1413N are 3A CMOS buffers/drivers. They do not latch up under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking of either polarity occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of current of either polarity being forced back into their output. All terminals are fully protected against electrostatic discharge (ESD) up to 2.0 kV (HBM) and 400V (MM). As MOSFET drivers, the TC1413/TC1413N can easily charge a 1800 pF gate capacitance in 20 ns with matched rise and fall times. To ensure the MOSFET’s intended state will not be affected even by large transients, low enough impedance in both the ‘On’ and ‘Off’ states are provided. The leading and trailing edge propagation delay times are also matched to allow driving short-duration inputs with greater accuracy.
Features
- Latch-Up Protected: Withstands 500 mA Reverse Current
- Input Withstands Negative Inputs Up to 5V
- Electrostatic Discharge (ESD) Protected: 2.0 kV (HBM) and 400V (MM)
- High Peak Output Current: 3A
- Wide Input Supply Voltage Operating Range: - 4.5V to 16V
- High Capacitive Load Drive Capability: - 1800 pF in 20 ns
- Short Delay Time: 35 ns typical
- Matched Delay Times
- Low Supply Current - With Logic ‘1’ Input: 500 μA - With Logic ‘0’ Input: 100 μA
- Low Output Impedance: 2.7 Ω
- Available in Space-Saving 8-pin MSOP Package
- Pinout - same as TC1410/TC1411/TC1412
Applications
- Switch Mode Power Supplies
- Line Drivers
- Pulse Transformer Drive
- Relay Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3163 | $ 2.32 |
| 10+ | $ 1.9456 | $ 19.46 |
| 30+ | $ 1.7126 | $ 51.38 |
| 100+ | $ 1.4731 | $ 147.31 |
| 500+ | $ 1.3665 | $ 683.25 |
| 1,000+ | $ 1.3189 | $ 1318.90 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 500uA | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~16V | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Features | - | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 500uA | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 3A | |
| Rise Time | 20ns | |
| Fall Time | 20ns | |
| Features | - | |
| Current - Output High(IOH) | 3A | |
| Load Type | MOSFET |
Introduction
The TC1413/TC1413N are 3A CMOS buffers/drivers. They do not latch up under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking of either polarity occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of current of either polarity being forced back into their output. All terminals are fully protected against electrostatic discharge (ESD) up to 2.0 kV (HBM) and 400V (MM). As MOSFET drivers, the TC1413/TC1413N can easily charge a 1800 pF gate capacitance in 20 ns with matched rise and fall times. To ensure the MOSFET’s intended state will not be affected even by large transients, low enough impedance in both the ‘On’ and ‘Off’ states are provided. The leading and trailing edge propagation delay times are also matched to allow driving short-duration inputs with greater accuracy.
Features
- Latch-Up Protected: Withstands 500 mA Reverse Current
- Input Withstands Negative Inputs Up to 5V
- Electrostatic Discharge (ESD) Protected: 2.0 kV (HBM) and 400V (MM)
- High Peak Output Current: 3A
- Wide Input Supply Voltage Operating Range: - 4.5V to 16V
- High Capacitive Load Drive Capability: - 1800 pF in 20 ns
- Short Delay Time: 35 ns typical
- Matched Delay Times
- Low Supply Current - With Logic ‘1’ Input: 500 μA - With Logic ‘0’ Input: 100 μA
- Low Output Impedance: 2.7 Ω
- Available in Space-Saving 8-pin MSOP Package
- Pinout - same as TC1410/TC1411/TC1412
Applications
- Switch Mode Power Supplies
- Line Drivers
- Pulse Transformer Drive
- Relay Driver
C145742 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



