MICROCHIP MIC6211YM5-TR
| Manufacturer | |
| Mfr. Part # | MIC6211YM5-TR |
| LCSC Part # | C145738 |
| Package | SOT-23-5 |
| Customer # | |
| Description | 2mV 50nA 6V/us 100dB 2.5MHz 1 SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 1.054 | $ 5.27 |
50+ | $ 0.8789 | $ 43.95 |
150+ | $ 0.7828 | $ 117.42 |
500+ | $ 0.6743 | $ 337.15 |
3,000+ | $ 0.6262 | $ 1878.60 |
6,000+ | $ 0.6045 | $ 3627.00 |
Standard Packaging 3000/Full
Reel | ||