LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATTINY816-SFR product image
  • ATTINY816-SFR thumbnail 1
  • ATTINY816-SFR thumbnail 2
  • ATTINY816-SFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP ATTINY816-SFRRoHS

Manufacturer
MPN
ATTINY816-SFR
LCSC Part #
C145622
Packaging
SOIC-20-300mil
Customer #
Key Attributes
AVR 8 Bit 16MHz 18 SOIC-20-300mil Microcontrollers RoHS
Datasheetpdf iconMICROCHIP ATTINY816-SFR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8497$ 0.85
10+$ 0.6912$ 6.91
30+$ 0.6111$ 18.33
100+$ 0.5311$ 53.11
500+$ 0.4849$ 242.45
1,500+$ 0.4603$ 690.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-20-300mil
DAC (Bit)8bit
ADC (Bit)10bit
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Program Memory TypeFLASH
EEPROM128Byte
Program Storage Size8KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O18

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ATtiny416/816 microcontrollers are using the high-performance low-power AVR RISC architecture, and is capable of running at up to 20MHz, with up to 4/8KB Flash, 256/512bytes of SRAM and 128bytes of EEPROM in a 20-pin package. The series uses the latest technologies with a flexible and low power architecture including Event System and SleepWalking, accurate analog features and advanced peripherals. Capacitive touch interfaces with driven shield are supported with the integrated QTouch peripheral touch controller.

Features

AI Translation
  • AVR 8-bit CPU Running at up to 20MHz
  • Single Cycle I/O Access
  • Two-level Interrupt Controller
  • Two-cycle Hardware Multiplier
  • 4/8KB In-system self-programmable Flash Memory
  • 128B EEPROM
  • 256/512B SRAM
  • 16/20MHz Low Power Internal RC Oscillator
  • 32.768kHz Ultra Low Power (ULP) Internal RC Oscillator
  • 32.768kHz External Crystal Oscillator
  • External Clock Input
  • Idle with All Peripherals Running and Mode for Immediate Wake Up Time
  • Standby Configurable Operation of Selected Peripherals
  • SleepWalking Peripherals
  • Power Down with Wake-up Functionality
  • 6-channel Event System
  • One 16-bit Timer/Counter Type A with Dedicated Period Register, Three Compare Channels (TCA)
  • One 16-bit Timer/Counter type B with Input Capture (TCB)
  • One 12-bit Timer/Counter type D Optimized for Control Applications (TCD)
  • One 16-bit Real Time Counter (RTC) Running from External Crystal or Internal RC Oscillator
  • One USART with Fractional Baud Rate Generator, Auto-baud, and Start-of-frame Detection
  • Master/Slave Serial Peripheral Interface (SPI)
  • Master/Slave TWI with Dual Address Match • Standard Mode (Sm, 100kHz) • Fast Mode (Fm, 400kHz) Fast Mode Plus (Fm+, 1MHz)
  • Configurable Custom Logic (CCL) with Two Programmable Lookup Tables (LUT)
  • Analog Comparator (AC) with Low Propagation Delay
  • 10-bit 115ksps Analog to Digital Converter (ADC)
  • 8-bit Digital to Analog Converter (DAC)
  • Five Selectable Internal Voltage References: 0.55V, 1.1V, 1.5V, 2.5V and 4.3V
  • Automated CRC Memory Scan
  • Watchdog Timer (WDT) with Window Mode, with Separate On-chip Oscillator
  • External Interrupt on All General Purpose Pins
  • 18 Programmable I/O Lines
  • 20-pin VQFN 3×3 and SOIC300
  • Temperature Ranges: -40℃ to 105℃ -40℃ to 125℃ Temperature Graded Device Options Available
  • Speed Grades: 0-5MHz @ 1.8V – 5.5V 0-10MHz @ 2.7V – 5.5V 0-20MHz @ 4.5V – 5.5V