MICROCHIP DN3135N8-G
| Manufacturer | |
| Mfr. Part # | DN3135N8-G |
| LCSC Part # | C145606 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | MOSFET N-CH 350V 135mA SOT-89 |
| Description | N-Channel 350V 135mA 1.3W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3518 | $ 1.35 |
10+ | $ 1.0938 | $ 10.94 |
30+ | $ 0.952 | $ 28.56 |
100+ | $ 0.7921 | $ 79.21 |
500+ | $ 0.7212 | $ 360.60 |
1,000+ | $ 0.6895 | $ 689.50 |
Standard Packaging 2000/Full
Reel | ||