LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP1320T-29LE/OT product image
  • MCP1320T-29LE/OT thumbnail 1
  • MCP1320T-29LE/OT thumbnail 2
  • MCP1320T-29LE/OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP1320T-29LE/OTRoHS

Manufacturer
MPN
MCP1320T-29LE/OT
LCSC Part #
C145593
Packaging
SOT-23-5
Customer #
Key Attributes
Voltage Supervisor
Datasheetpdf iconMICROCHIP MCP1320T-29LE/OT
In-Stock: 2,060
2,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8717$ 0.87
10+$ 0.7026$ 7.03
30+$ 0.618$ 18.54
100+$ 0.5351$ 53.51
500+$ 0.4847$ 242.35
1,000+$ 0.4587$ 458.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSOT-23-5
Operating Temperature-40℃~+125℃
Reset Timeout200ms
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current1uA
Threshold Voltage2.9V
FunctionWatchdog timer;Manual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MCP131X/2X are voltage supervisor devices designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation.

Features

AI Translation
  • Low Supply Current: 1 μA (Typical), 10 μA (Max.)
  • Precision Monitoring Trip Point Options:
    • 2.9V and 4.6V (Standard Offerings)
    • 2.0V to 4.7V in 100 mV Increments
  • Resets Microcontroller in a Power-loss Event
  • Reset Delay Time-Out Option:
    • 1.4 ms, 30 ms, 200 ms, or 1.6s (Typical)
  • Watchdog Timer Input Time-Out Options:
    • 6.3 ms, 102 ms, 1.6s, or 25.6s (Typical)
  • Manual Reset (MR) Input (Active-low)
  • Single and Complementary Reset Output(s)
  • Reset Output Options:
    • Push-Pull (Active-high or Active-low)
    • Open-Drain (Internal or External Pull-up)
  • Temperature Range:
    • -40°C to +85°C for Trip Points 2.0 to 2.4V
    • -40°C to +125°C for Trip Points >2.5V
  • Voltage Range: 1.0V to 5.5V
  • Lead Free Packaging