onsemi NTA7002NT1G
| Manufacturer | |
| Mfr. Part # | NTA7002NT1G |
| LCSC Part # | C145524 |
| Package | SC-75(SOT-416) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 154mA SC-75(SOT-416) |
| Description | N-Channel 30V 154mA 300mW Surface Mount SC-75(SOT-416) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | SC-75(SOT-416) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
23,030
23,030
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0539 | $ 0.54 |
100+ | $ 0.0433 | $ 4.33 |
300+ | $ 0.0381 | $ 11.43 |
3,000+ | $ 0.033 | $ 99.00 |
6,000+ | $ 0.0298 | $ 178.80 |
9,000+ | $ 0.0282 | $ 253.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$