VISHAY SFH619A-X009T
| Manufacturer | |
| MPN | SFH619A-X009T |
| LCSC Part # | C145266 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | Optocoupler, Photodarlington Output, High Gain, 300 V BVCEO |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Rise time | 3.5us@10mA,100Ω | |
| Fall time | 14.5us@10mA,100Ω | |
| Output Current | 125mA | |
| Vce Saturation(VCE(sat)) | 1.2V@1mA,10mA | |
| Load Voltage | 300V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | -;1000% | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | Darlington output structure |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SFH619A is optically coupled isolators with a gallium arsenide infrared LED and a silicon photodarlington sensor. Switching can be achieved while maintaining a high degree of isolation between driving and load circuits. These optocouplers can be used to replace reed and mercury relays with advantages of long life, high speed switching and elimination of magnetic fields.
Features
- High collector emitter voltage, VCEO = 300 V
- High isolation test voltage: 5300 VRMS
- Standard plastic DIP - 4 package
- Compatible with Toshiba TLP627
- Compliant to RoHS Directive to 2002/95/EC and in accordance WEEE 2002/96/EC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7838 | $ 1.78 |
| 10+ | $ 1.5267 | $ 15.27 |
| 30+ | $ 1.3655 | $ 40.97 |
| 100+ | $ 1.2012 | $ 120.12 |
| 500+ | $ 1.04 | $ 520.00 |
| 1,000+ | $ 1.0075 | $ 1007.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Rise time | 3.5us@10mA,100Ω | |
| Fall time | 14.5us@10mA,100Ω | |
| Output Current | 125mA | |
| Vce Saturation(VCE(sat)) | 1.2V@1mA,10mA | |
| Load Voltage | 300V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | -;1000% | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | Darlington output structure |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SFH619A is optically coupled isolators with a gallium arsenide infrared LED and a silicon photodarlington sensor. Switching can be achieved while maintaining a high degree of isolation between driving and load circuits. These optocouplers can be used to replace reed and mercury relays with advantages of long life, high speed switching and elimination of magnetic fields.
Features
- High collector emitter voltage, VCEO = 300 V
- High isolation test voltage: 5300 VRMS
- Standard plastic DIP - 4 package
- Compatible with Toshiba TLP627
- Compliant to RoHS Directive to 2002/95/EC and in accordance WEEE 2002/96/EC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



