onsemi NTMFS4833NT1G
| Manufacturer | |
| Mfr. Part # | NTMFS4833NT1G |
| LCSC Part # | C145195 |
| Package | DFN-5(5x6) |
| Customer # | |
| Description | 30V 191A 3mΩ@4.5V,30A 2.5V@250uA One N-channel 125W DFN-5(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | DFN-5(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.958 | $ 0.96 |
10+ | $ 0.9366 | $ 9.37 |
30+ | $ 0.9229 | $ 27.69 |
100+ | $ 0.9091 | $ 90.91 |
Standard Packaging 2500/Full
Reel | ||