LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP1034DR2G product image
  • NCP1034DR2G thumbnail 1
  • NCP1034DR2G thumbnail 2
  • NCP1034DR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP1034DR2GRoHS

Manufacturer
MPN
NCP1034DR2G
LCSC Part #
C145178
Packaging
SOIC-16
Customer #
Key Attributes
High Voltage Synchronous Buck PWM Controller
Datasheetpdf icononsemi NCP1034DR2G
In-Stock: 189
189 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.356$ 3.36
10+$ 2.9182$ 29.18
30+$ 2.6578$ 79.73
100+$ 2.054$ 205.40
500+$ 1.9336$ 966.80
1,000+$ 1.8782$ 1878.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
Manufactureronsemi
PackagingSOIC-16
Synchronous RectifierYes
FeaturesAdjustable current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Overcurrent Protection
Number of Channels1
TopologyBuck
Operating Voltage10V~18V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+125℃@(TJ)
Output Current2A
Frequency - Switching500kHz
Output TypeAdjustable
FunctionStep-down type
Quiescent Current2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCP1034 is a high voltage PWM controller designed for high performance synchronous Buck DC/DC applications with input voltages up to 100 V. The NCP1034 drives a pair of external N−MOSFETs. The switching frequency is programmable from 25 kHz up to 500 kHz allowing the flexibility to tune for efficiency and size. A synchronization feature allows the switching frequency to be set by an external source or output a synchronization signal to multiple NCP1034 controllers. The output voltage can be precisely regulated using the internally trimmed 1.25 V reference voltage for low voltage applications. Protection features include user programmable undervoltage lockout and hiccup current limit.

Features

AI Translation
  • High Voltage Operating up to 100 V
  • Programmable Switching Frequency up to 500 kHz
  • 2 A Output Drive Capability
  • Precision Reference Voltage (1.25 V)
  • Programmable Soft−Start with Prebiased Load Capability
  • Programmable Overcurrent Protection
  • Programmable Undervoltage Protection
  • Hiccup Current Limit Using MOSFET RDS(on) Sensing
  • External Frequency Synchronization
  • 16 Pin SOIC Package
  • This is a Pb−Free Device

Applications

AI Translation
  • 48 V Non−Isolated DC−DC Converter
  • Embedded Telecom Systems
  • Networking and Computing Voltage Regulator
  • Distributed Point of Load Power Architectures
  • General High Voltage DC−DC Converters