DIODES FZT855TA
| Manufacturer | |
| MPN | FZT855TA |
| LCSC Part # | C145106 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 150V 5A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 10 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 5A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 110mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 10 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 5A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 110mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > 150 V
- IC = 5 A High Continuous Collector Current
- ICM = 10 A Peak Pulse Current
- Very Low Saturation Voltage VCE(sat) < 110 mV @ 1 A
- RCE(sat) = 50 mΩ for a Low Equivalent On-Resistance
- hFE Specified Up to 10A for a High Gain Hold-Up
- Complementary PNP Type: FZT955
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
In-Stock: 1,112
1,112 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5379 | $ 2.54 |
| 10+ | $ 2.2893 | $ 22.89 |
| 30+ | $ 2.1334 | $ 64.00 |
| 100+ | $ 1.9741 | $ 197.41 |
| 500+ | $ 1.8019 | $ 900.95 |
| 1,000+ | $ 1.771 | $ 1771.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 10 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 5A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 110mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 10 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 5A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 110mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > 150 V
- IC = 5 A High Continuous Collector Current
- ICM = 10 A Peak Pulse Current
- Very Low Saturation Voltage VCE(sat) < 110 mV @ 1 A
- RCE(sat) = 50 mΩ for a Low Equivalent On-Resistance
- hFE Specified Up to 10A for a High Gain Hold-Up
- Complementary PNP Type: FZT955
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. "Green" Device
C145106 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



