VISHAY SIS413DN-T1-GE3
| Manufacturer | |
| Mfr. Part # | SIS413DN-T1-GE3 |
| LCSC Part # | C145006 |
| Package | PowerPAK1212-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 18A PowerPAK1212-8 |
| Description | P-Channel 30V 18A 52W Surface Mount PowerPAK1212-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAK1212-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,157
4,157
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6399 | $ 0.64 |
10+ | $ 0.5351 | $ 5.35 |
30+ | $ 0.4827 | $ 14.48 |
100+ | $ 0.4303 | $ 43.03 |
500+ | $ 0.3668 | $ 183.40 |
1,000+ | $ 0.3493 | $ 349.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$