VISHAY SI7415DN-T1-GE3
| Manufacturer | |
| Mfr. Part # | SI7415DN-T1-GE3 |
| LCSC Part # | C144988 |
| Package | PowerPAK1212-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 5.7A PowerPAK1212-8 |
| Description | P-Channel 60V 5.7A 3.8W Surface Mount PowerPAK1212-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAK1212-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,037
3,037
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2779 | $ 1.28 |
10+ | $ 1.0585 | $ 10.59 |
30+ | $ 0.9368 | $ 28.10 |
100+ | $ 0.8007 | $ 80.07 |
500+ | $ 0.7398 | $ 369.90 |
1,000+ | $ 0.7126 | $ 712.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$