LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNX050500MFNEL product image
Images for reference only

VISHAY RNX050500MFNEL

Manufacturer
MPN
RNX050500MFNEL
LCSC Part #
C1449571
Packaging
Through Hole,D3.6xL13.7mm
Customer #
Key Attributes
RES 500MΩ ±1% 1.2W Through Hole,D3.6xL13.7mm
DatasheetVISHAY RNX050500MFNEL
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.2396$ 11.24
200+$ 4.3495$ 869.90
500+$ 4.1967$ 2098.35
1,000+$ 4.1211$ 4121.10
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.6xL13.7mm
Resistance500MΩ
Power(Watts)1.2W
TypeMetal Oxide Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%
Operating Temperature-55℃~+225℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNX050500MFNLBVISHAYThrough Hole,D3.6xL13.7mm0$ 11.2396
RNX050500MFNR7VISHAYThrough Hole,D3.6xL13.7mm0$ 5.7958
RNX050500MFNWFVISHAYThrough Hole,D3.6xL13.7mm0$ 5.7958