LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SI5513CDC-T1-E3 product image
  • SI5513CDC-T1-E3 thumbnail 1
  • SI5513CDC-T1-E3 thumbnail 2
  • SI5513CDC-T1-E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SI5513CDC-T1-E3RoHS

Manufacturer
MPN
SI5513CDC-T1-E3
LCSC Part #
C144952
Packaging
SMD-8P,3.2x1.6mm
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR 20V 49A SMD-8P,3.2x1.6mm
Datasheetpdf iconVISHAY SI5513CDC-T1-E3
In-Stock: 86
86 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5494$ 0.55
10+$ 0.5354$ 5.35
30+$ 0.5277$ 15.83
100+$ 0.5184$ 51.84
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerVISHAY
PackagingSMD-8P,3.2x1.6mm
Configuration-
Current - Continuous Drain(Id)4A
RDS(on)255mΩ@2.5V
Pd - Power Dissipation3.1W
Gate Threshold Voltage (Vgs(th))1.5V
Drain to Source Voltage20V
TypeN-Channel + P-Channel
Reverse Transfer Capacitance (Crss@Vds)45pF
Number1 N-Channel + 1 P-Channel
Input Capacitance(Ciss)285pF
Gate Charge(Qg)5.6nC@5V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)65pF

Introduction

AI Translation

New Vishay Siliconix ChipFETs in the leadless 1206-8 package feature the same outline as popular 1206-8 resistors and capacitors but provide all the performance of true power semiconductor devices. The 1206-8 ChipFET has the same footprint as the body of the LITTLE FOOT ⓪ TSOP-6, and can be thought of as a leadless TSOP-6 for purposes of visualizing board area, but its thermal performance bears comparison with the much larger SO-8.

Features

AI Translation
  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFETs
  • 100 % Rg Tested
  • Compliant to RoHS Directive 2002/95/EC
  • RoHS COMPLIANT
  • HALOGEN FREE Available
  • P-Channel MOSFET

Applications

AI Translation
  • Load Switch for Portable Devices