VISHAY BZD27C7V5P-E3-08
| Manufacturer | |
| MPN | BZD27C7V5P-E3-08 |
| LCSC Part # | C144892 |
| Packaging | DO-219AB |
| Customer # | |
| Key Attributes | 1 Independent 7V~7.9V 7.5V DO-219AB Single Zener Diodes RoHS |
| Datasheet | VISHAY BZD27C7V5P-E3-08 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 50uA@3V | |
| Impedance(Zzt) | 2Ω | |
| Zener Voltage(Range) | 7V~7.9V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 50uA@3V | |
| Impedance(Zzt) | 2Ω | |
| Zener Voltage(Range) | 7V~7.9V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sillicon planar Zener diodes
- Low profile surface-mount package
- Zener and surge current specification
- Low leakage current
- Excellent stability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- Meets JESD 201 class 2 whisker test
- ESD capability according to AEC-Q101: human body model: >8kV machine model: >800V
- Wave and reflow solderable
- AEC-Q101 qualified available
- Base P/N-E3 - RoHS-compliant, and commercial grade
- Base P/N-HE3 - RoHS-compliant, and AEC-Q101 qualified
- Compatible to SOD-123W package case outline or SOD-123F and SOD-123FL
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2975 | $ 0.30 |
| 10+ | $ 0.2926 | $ 2.93 |
| 30+ | $ 0.2894 | $ 8.68 |
| 100+ | $ 0.2861 | $ 28.61 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 50uA@3V | |
| Impedance(Zzt) | 2Ω | |
| Zener Voltage(Range) | 7V~7.9V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 800mW | |
| Reverse Leakage Current (Ir) | 50uA@3V | |
| Impedance(Zzt) | 2Ω | |
| Zener Voltage(Range) | 7V~7.9V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sillicon planar Zener diodes
- Low profile surface-mount package
- Zener and surge current specification
- Low leakage current
- Excellent stability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- Meets JESD 201 class 2 whisker test
- ESD capability according to AEC-Q101: human body model: >8kV machine model: >800V
- Wave and reflow solderable
- AEC-Q101 qualified available
- Base P/N-E3 - RoHS-compliant, and commercial grade
- Base P/N-HE3 - RoHS-compliant, and AEC-Q101 qualified
- Compatible to SOD-123W package case outline or SOD-123F and SOD-123FL
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZD27C7V5P-M3-08 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1638 | ||
| BZD27C7V5P-HE3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.3048 | ||
| BZD27C7V5P-E3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1719 | ||
| BZD27C7V5P-HE3-08 | VISHAY | DO-219AB(SMF) | 0 | $ 0.252 | ||
| BZD27C7V5P-M3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1638 | ||
| BZD27B7V5P-M3-08 | VISHAY | DO-219AB(SMF) | 0 | $ 0.0541 | ||
| BZD27B7V5P-HE3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.2481 | ||
| BZD27B7V5P-E3-18 | VISHAY | SMF(DO-219AB) | 0 | $ 0.1671 | ||
| BZD17C7V5P-E3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1504 | ||
| BZD17C7V5P-E3-08 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1504 |



