LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISHAY S1M-E3/61T product image
  • S1M-E3/61T thumbnail 1
  • S1M-E3/61T thumbnail 2
  • S1M-E3/61T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY S1M-E3/61TRoHS

Manufacturer
MPN
S1M-E3/61T
LCSC Part #
C144860
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
DIODE STANDARD 1kV 1A SMA(DO-214AC)
Datasheetpdf iconVISHAY S1M-E3/61T
In-Stock: 200,000
200,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0407$ 0.0387$ 0.39
100+$ 0.0327$ 0.0311$ 3.11
300+$ 0.0286$ 0.0272$ 8.16
1,800+$ 0.0256$ 0.0244$ 43.92
5,400+$ 0.0232$ 0.0221$ 119.34
10,800+$ 0.022$ 0.0209$ 225.72
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSMA(DO-214AC)
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)1uA@1kV
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Features

AI Translation
  • Low profile package
  • Ideal for automated placement RoHS
  • Glass passivated pellet chip junction COMPLIANT HALOGEN
  • Low forward voltage drop FREE Available
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive, and telecommunication.